TE Connectivity IHV200 Contactor, 12V dc Coil, 3-Pole, 200 A, 1.7 W, 900V dc

Subtotal (1 unit)*

£255.00

(exc. VAT)

£306.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.00

*price indicative

RS Stock No.:
786-591
Mfr. Part No.:
2071410-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

900V dc

Contact Current

200A

Series

IHV200

Power Rating

1.7W

Mount Type

Panel Mount

Function

Contactor

Terminal Type

M8 x 1 Male

Operational Current Ie

1mA

Contactor Application

DC Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

62mm

Length

80.5mm

Depth

72.3mm

Pole and Throw Configuration

1 Form x (SPST-NO-DM)

COO (Country of Origin):
CN
The TE Connectivity Sealed contactor is engineered for exceptional performance in demanding environments, efficiently managing high current applications. It is designed to optimise power management while ensuring reliability and safety in various industrial applications.

Compact and lightweight, designed to maximise space efficiency with minimal cost

Operates with a low hold power of only 1.7W, optimising energy consumption

Hermetically sealed for intrinsic safety, ensuring no oxidation during non-operation periods

Rated for continuous load currents of up to 200A, meeting rigorous performance standards

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy