TE Connectivity IHV50 Contactor, 48V dc Coil, 3-Pole, 50 A, 6 W, 900V dc
- RS Stock No.:
- 786-588
- Mfr. Part No.:
- 2071407-3
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£163.63
(exc. VAT)
£196.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £163.63 | £81.815 |
*price indicative
- RS Stock No.:
- 786-588
- Mfr. Part No.:
- 2071407-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 900V dc | |
| Contact Current | 50A | |
| Series | IHV50 | |
| Power Rating | 6W | |
| Function | Contactor | |
| Mount Type | Panel Mount | |
| Terminal Type | M5 | |
| Operational Current Ie | 1mA | |
| Contactor Application | DC Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 58mm | |
| Standards/Approvals | RoHS | |
| Width | 39.5mm | |
| Length | 53.9mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 900V dc | ||
Contact Current 50A | ||
Series IHV50 | ||
Power Rating 6W | ||
Function Contactor | ||
Mount Type Panel Mount | ||
Terminal Type M5 | ||
Operational Current Ie 1mA | ||
Contactor Application DC Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 58mm | ||
Standards/Approvals RoHS | ||
Width 39.5mm | ||
Length 53.9mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage contactor designed for robust performance in various applications. This component excels in harsh environmental conditions, ensuring reliable operation and longevity in demanding settings.
Hermetically sealed for protection against oxidation and contamination
Can be mounted in any orientation without a positional sensitivity issue
Complies with RoHS regulations, ensuring environmental safety
Capable of withstanding up to 1,000,000 mechanical cycles for durability
Offers a maximum short circuit current of 1250A for enhanced reliability
