ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£724.74

(exc. VAT)

£869.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£724.74

*price indicative

RS Stock No.:
722-172
Mfr. Part No.:
1SFL447001R1422
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Double Clamp

Operational Current Ie

200A

Contactor Application

Contactor

Standards/Approvals

UL

Width

90mm

Length

126mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is specifically designed for demanding motor control applications, combining versatility with robust performance. With capabilities to handle motors up to 75 kW at 400 V AC or 100 hp at 480 V, this three-pole contactor supports a wide range of operational voltages from 250 to 500 V, significantly reducing energy consumption in control panels. Its innovative AF technology enhances operational reliability amidst voltage fluctuations, and built-in surge protection adds an extra layer of safety.

Rated operational voltage up to 690 V, ensuring compatibility with a variety of systems

Constructed with built-in surge protection for enhanced reliability

Supports a wide control voltage range, accommodating diverse application needs

Compact design allows for easy extension with auxiliary contact blocks

Thermal current rating of 200 A, ensuring optimal performance under load

Mechanical durability of up to 5 million operations for long-lasting reliability

IP20 rated for Coil terminals and IP40 for auxiliary terminals, ensuring protection from ingress

Flexible connection options for both flexible and rigid cables, enhancing installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy