ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-149
- Mfr. Part No.:
- 1SFL427101R1422
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£647.43
(exc. VAT)
£776.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £647.43 |
*price indicative
- RS Stock No.:
- 722-149
- Mfr. Part No.:
- 1SFL427101R1422
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 128mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a reliable solution for controlling larger motor applications, designed with a robust four-pole configuration capable of handling up to 690 V and 160 A. This versatile device features pre-mounted auxiliary contacts and a built-in surge protection mechanism, Ideal for industrial environments. With a wide control voltage range of 250 to 500 V, it ensures flawless operations even in fluctuating network conditions. The contactor's block-type design allows for seamless integration with additional auxiliary contact blocks and accessories, making it a practical choice for enhancing your control systems. Its efficient design reduces panel energy consumption, presenting an eco-friendly option for modern electrical installations.
Four-pole design facilitates control of various motor sizes up to 55 kW
Built-in surge protection enhances durability in unstable electric networks
Wide control voltage range (250 to 500 V) ensures flexibility in operations
Pre-mounted auxiliary contacts simplify installation and reduce setup time
Compact, block-type design allows for easy expansion with add-on accessories
Rated operational current up to 160 A maximises performance in heavy-duty applications
IP20 rated Coil terminals and IP40 rated auxiliary terminals ensure safety and reliability
Mechanical durability of up to 5 million cycles guarantees longevity and reduces maintenance costs
Environmental resilience with an operational temperature range from -40 °C to 70 °C
Fulfils compliance standards, enabling confident use in diverse applications


