ABB GJH Contactor Relay, 17V, 32 V Coil, 4-Pole
- RS Stock No.:
- 721-537
- Mfr. Part No.:
- GJH1213001R7222
- Brand:
- ABB
Subtotal (1 unit)*
£44.23
(exc. VAT)
£53.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.23 |
*price indicative
- RS Stock No.:
- 721-537
- Mfr. Part No.:
- GJH1213001R7222
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 17, 32V | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 17, 32V | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for efficient switching of control signals up to 3 A / 400 V (AC-15), making it an Ideal solution for space-constrained applications in industrial, commercial, and residential settings. This Compact device features four poles and screw terminals, ensuring reliable performance while occupying minimal space. The relay operates within a voltage range of 17 to 32 V DC and boasts a low Coil consumption, allowing for direct control by PLCs. Its robust design includes integrated protective circuits and the option for rail or wall mounting, making it a versatile choice for various installation scenarios.
Compact four-pole design with screw terminals for easy installation
Suitable for control signal switching up to 3 A / 400 V (AC-15)
Low Coil consumption enables direct PLC control, enhancing efficiency
Integrated protective circuits with diodes and overvoltage protection for added reliability
Noiseless and hum-free operation improves user comfort
Options for rail or wall mounting offer flexible installation paths
Thermal and short-circuit protection with compliant standards ensures operational safety
Mechanical durability of 10 million cycles means reduced replacements and maintenance
IP20 graded terminals allow for safe use in protected environments



