ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-536
- Mfr. Part No.:
- GJH1213001R7221
- Brand:
- ABB
Subtotal (1 unit)*
£44.23
(exc. VAT)
£53.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.23 |
*price indicative
- RS Stock No.:
- 721-536
- Mfr. Part No.:
- GJH1213001R7221
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for reliability in space-constrained environments, making it an Ideal solution for residential, commercial, and industrial applications. Designed to manage control signals up to 3 A at 400 V (AC-15), this Compact relay offers a direct control capability from PLCs, simplifying installation and operation. Its Advanced features include a noiseless coil, integrated protective circuit with diodes, and a robust surge suppressor, ensuring both durability and enhanced operational efficiency. Mountable on standard DIN rails, it is easy to integrate into diverse applications, providing superior Value without compromising on space or performance.
Compact design perfect for applications with limited space
Rated for control signals up to 3 A at 400 V AC-15, ensuring high performance
Noiseless and hum-free Coil enhances operational comfort
Integrated surge suppressor eliminates the need for external components, saving installation time and costs
Dual mounting options provide flexibility in installation on DIN rails
Durable construction with a mechanical lifespan of 10 million operations
Low Coil consumption allows direct control from PLCs, enhancing efficiency
Offers multiple contact configurations with 2 NO and 2 NC auxiliary contacts
Designed to operate under harsh conditions with an ambient temperature range of -25 to +55 °C


