ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£6,427.48

(exc. VAT)

£7,712.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,427.48

*price indicative

RS Stock No.:
721-500
Mfr. Part No.:
1SFL647001R7022
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Operational Current Ie

1260A

Contactor Application

Contactor

Length

242mm

Depth

344mm

Width

210mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is designed for robust power applications. Operating at a maximum voltage of 1000V and capable of managing substantial current loads of up to 1260A, this contactor is equipped with pre-mounted auxiliary contacts and Main Circuit Bars for seamless integration into control circuits. Its innovative AF technology accommodates a wide control voltage range of 100 to 250V across 50/60Hz and DC, promoting energy efficiency while enhancing operational reliability in fluctuating electrical environments. Built-in surge protection further solidifies its status as a Compact and dependable solution for diverse industrial settings, ensuring longevity and functionality under demanding conditions.

Operates efficiently within a wide control voltage range of 100 to 250V across both AC and DC

Capable of handling significant operational currents up to 1260A, making it suitable for high-power applications

Incorporates built-in surge protection, enhancing operational safety and equipment longevity

Designed with pre-mounted auxiliary contacts and Main Circuit Bars for straightforward installation

Features a Compact design Ideal for space-constrained environments

Thermal current ratings allow for continuous operation in extreme temperatures up to 70°C

Durable mechanical design supports a switching frequency of up to 300 cycles per hour, enhancing operational efficiency

Facilitates easy expansion with add-on auxiliary contact blocks and a range of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy