ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Subtotal (1 unit)*

£494.31

(exc. VAT)

£593.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£494.31

*price indicative

RS Stock No.:
721-234
Mfr. Part No.:
1SFL427001R1322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Double Clamp

Operational Current Ie

160A

Contactor Application

Contactor

Standards/Approvals

UL

Width

90mm

Depth

150mm

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is designed for heavy-duty switching applications, specifically controlling motors and power circuits with high efficiency and reliability. This three-pole contactor operates at up to 690 V and supports AC-3 motor control for a range of applications, handling motors up to 55 kW / 400 V and switching power circuits up to 160 A. With a built-in surge protection mechanism, the AF116 series ensures dependability in fluctuating power conditions. Its compatible design allows for easy integration of additional auxiliary contacts and accessories, making it an Ideal choice for diverse industrial environments where performance and flexibility are paramount.

Robust three-pole design accommodates up to 690 V for versatile applications

Handles motor control up to 55 kW, Ideal for demanding industrial processes

Built-in surge protection provides enhanced durability and reliability

Supports a wide control voltage range from 100 to 250 V, reducing energy consumption

Equipped with two auxiliary contacts, offering expanded functionality

Compact Block design allows for easy installation and addition of accessories

Thermal current ratings up to 160 A ensure strong performance under varying conditions

Designed for temperatures between -40 °C to 70 °C, Ideal for diverse environments

Mechanical durability rated for 5 million cycles, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy