ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-061
- Mfr. Part No.:
- GJH1213003R8401
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£43.11
(exc. VAT)
£51.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.11 |
*price indicative
- RS Stock No.:
- 721-061
- Mfr. Part No.:
- GJH1213003R8401
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Length 46.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for applications requiring reliable control in Compact spaces. This four-pole relay features flat pin connections and low Coil consumption, making it suitable for PLC control. Capable of switching control signals up to 3 A at 400 V AC-15, it excels in residential, commercial, and industrial environments. The noiseless and hum-free operation enhances user experience while ensuring operational efficiency.
Compact design with flat pin connections for space-saving installation
Operates reliably with control signals up to 3 A at 400 V AC-15
Low Coil consumption, allowing direct control from a PLC
Noiseless and hum-free operation for user comfort
Engineered for mechanical durability, rated for 10 million cycles
Versatile applications across residential, commercial, and industrial settings
Rated operational voltage of 24 V DC facilitates seamless integration
Integrated switch position indication for enhanced operational awareness
Protected under various standards, ensuring compliance and safety
Related links
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1K-E3/61T
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-E3/61T
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D-E3/5AT
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-E3/61T


