ABB GJH Contactor Relay, 17V, 32 V Coil, 4-Pole

Image representative of range

Subtotal (1 unit)*

£43.11

(exc. VAT)

£51.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.11

*price indicative

RS Stock No.:
721-059
Mfr. Part No.:
GJH1213003R5401
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

17V, 32V

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

4 NO/0 NC

Number of Auxiliary Contacts

4

Terminal Type

Flat-Pin

Operational Current Ie

4A

Contactor Application

Contactor Relay

Width

52.5mm

Length

46.5mm

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is a highly efficient solution designed for reliable control in Compact spaces. This Advanced 4-pole contactor relay, with flat pin connections, excels in both residential and commercial applications, facilitating the seamless switching of control signals up to 3 A and 400 V (AC-15). Its noiseless and hum-free Coil ensures smooth operation, making it Ideal for settings where tranquillity is paramount. With robust construction and a built-in switch position indication, this product guarantees both durability and operational clarity in various industrial environments.

Compact 4-pole design maximises space efficiency

Quiet operation enhances user comfort in sensitive environments

Switching capability supports control signals up to 3 A at 400 V (AC-15)

Extended product life with a mechanical durability of 10 million cycles

Flat pin connections simplify installation in various settings

Environmental resilience with an operational temperature range of -25 to +55 °C

Compliant with international standards, ensuring reliability and safety

Customs tariff number simplifies import/export processes

Robust packaging enhances product safety during transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy