ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS Stock No.:
- 720-931
- Mfr. Part No.:
- GJH1211001R0221
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£35.02
(exc. VAT)
£42.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.02 |
*price indicative
- RS Stock No.:
- 720-931
- Mfr. Part No.:
- GJH1211001R0221
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact 4 pole solution designed for control signal switching in residential, commercial, and industrial applications. With a rated operational voltage of 24 V AC and a robust design, this relay delivers exceptional reliability in environments where space is constrained. Its silent Coil operation, switch position indication, and versatile installation options make it an Ideal choice for applications requiring precise control and seamless integration. The mini contactor promises optimal performance, switching capabilities up to 3 A / 400 V (AC-15), ensuring dependability for various control tasks.
Compact design with 4 poles optimised for space-saving installations
Silent Coil operation enhances user comfort in noise-sensitive environments
Screw terminals facilitate secure and easy connections
Rated for switching control signals up to 3 A / 400 V, covering a broad range of applications
Integrated position indication aids in easy monitoring of relay status
Versatile mounting options enable installation on DIN rails or walls
Exceptional mechanical durability with a lifespan of up to 10 million operations
Robust performance under various operational conditions, with ambient temperature range from -25 °C to +55 °C
Designed to comply with multiple standards, ensuring compatibility in diverse systems


