ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£656.35

(exc. VAT)

£787.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£656.35

*price indicative

RS Stock No.:
720-876
Mfr. Part No.:
1SFL427002R3400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

55kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Operational Current Ie

160A

Contactor Application

Contactor

Width

90mm

Length

142.5mm

Depth

150mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is engineered to control motors up to 55 kW at 400 V AC, making it an essential component for various industrial applications. Featuring a robust three-pole design, It is suitable for a wide range of operational voltages, from 250 V to 690 V. Its built-in surge protection and extensive control voltage range enhance reliability in challenging environments, ensuring stable operations in varied electrical networks. This contactor is designed for simple integration with add-on auxiliary contact blocks and accessories, providing flexibility for complex systems.

Three-pole design with operational voltage up to 690 V for versatile applications

Rated operational current of 160 A for robust performance

Integrated surge protection for enhanced reliability

Wide control voltage range of 250 to 500 V, reducing energy consumption

Thermal current ratings suitable for various ambient temperatures

Compact design facilitates easy installation in diverse applications

Suitable for motors up to 55 kW, supporting industrial scalability

Mechanical durability of up to 5 million cycles, ensuring long-term use

IP40 degree of protection for auxiliary terminals, enhancing safety

Compatible with a variety of accessories for increased functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy