ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-745
- Mfr. Part No.:
- 1SFL447002R3311
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£689.80
(exc. VAT)
£827.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £689.80 |
*price indicative
- RS Stock No.:
- 720-745
- Mfr. Part No.:
- 1SFL447002R3311
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Standards/Approvals UL | ||
Length 142.5mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently control motors and power circuits, making it an essential component for a range of industrial applications. This robust 3 pole contactor can handle operational voltages up to 690 V for AC applications and is suitable for managing motor loads of up to 75 kW. Featuring a wide control voltage range, this product enhances operational reliability by accommodating fluctuations in supply, reducing energy consumption in unstable networks. With built-in surge protection and a versatile design that allows for easy extensions with auxiliary contacts and accessories, this contactor is Ideal for modern electrical control solutions.
3 poles with a rated operational voltage of 690 V, ensuring high performance in diverse settings
Designed for motor control up to 75 kW, perfect for applications needing substantial power management
Wide control voltage range of 100 to 250 V for greater flexibility in operation
Integrated surge protection enhances durability and safety in unstable electrical environments
Compact block-type design simplifies installation and maintenance
Equipped with auxiliary contacts for expanded functionality tailored to specific needs
High mechanical durability of 5 million cycles guarantees long-term reliability
Low power consumption during activation, ensuring energy efficiency in operations
Rated thermal current of 200 A ensures reliable performance in demanding applications


