ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-742
- Mfr. Part No.:
- 1SFL447002R1411
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£735.89
(exc. VAT)
£883.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £735.89 |
*price indicative
- RS Stock No.:
- 720-742
- Mfr. Part No.:
- 1SFL447002R1411
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Width | 90mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Width 90mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control in industrial applications. This reliable device operates at a voltage range of 690 V IEC and 600 V UL, facilitating the operation of motors up to 75 kW at 400 V AC or 100 hp at 480 V. The AF technology incorporated within this contactor allows it to handle extensive control voltage variations while minimising energy consumption. Built-in surge protection enhances its reliability and operational efficiency, making it an optimal choice for controlling power circuits up to 200 A.
Three-pole design is suitable for diverse motor control applications
Equipped with pre-mounted auxiliary contacts and Main Circuit Bars
Wide control voltage range enhances performance in unstable networks
Integrated surge protection delivers a Compact and efficient solution
Thermal current rating up to 200 A ensures robust operation
Mechanical durability extends to 5 million cycles for long-term reliability
IP40 degree of protection for auxiliary terminals safeguards against dust
Flexible connection capacity accommodates various cable sizes
Minimal panel energy consumption enhances operational efficiency


