ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£648.17

(exc. VAT)

£777.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£648.17

*price indicative

RS Stock No.:
720-722
Mfr. Part No.:
1SFL427082R1112
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

20V ac/dc, 60V ac/dc

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Operational Current Ie

160A

Contactor Application

Contactor

Depth

150mm

Length

126mm

Width

90mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for both AC and DC applications, offering reliable control for motors up to 55 kW at 400 V AC and 75 hp at 480 V UL. This model features both left and right auxiliary contact blocks for flexible functionality, making it an Ideal choice for machine manufacturers seeking compliance with EN ISO 13849 and EN 62061 standards. The contactor’s innovative AF technology ensures a wide control voltage range, enhancing energy efficiency and operational stability in fluctuating networks while built-in surge protection guarantees a robust performance.

Complies with EN ISO 13849 and EN 62061 standards for safety in machinery

Pre-mounted auxiliary contact blocks enhance versatility and connectivity

Wide control voltage range (24 to 60 V AC and 20 to 60 V DC) supports varied operational demands

Built-in surge protection aids in maintaining operational integrity

Designed to control motors efficiently up to 55 kW / 400 V AC

Robust design with a Block type structure allows easy expansion with additional accessories

Suitable for environments with high switching frequencies of up to 300 cycles per hour

Mechanical endurance of 5 million cycles ensures long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy