ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Subtotal (1 unit)*

£784.94

(exc. VAT)

£941.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£784.94

*price indicative

RS Stock No.:
720-579
Mfr. Part No.:
1SFL467002R3311
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

225A

Width

90mm

Standards/Approvals

UL

Length

142.5mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is designed for versatile motor control and power switching applications, offering a robust solution for both industrial and commercial settings. With its capability to manage motors up to 75 kW at 400 V AC or 100 hp at 480 V UL, it ensures reliable performance for demanding tasks. This model features pre-mounted auxiliary contacts and Main Circuit Bars, significantly simplifying installation while maintaining efficiency. Its innovative AF technology allows for a wide control voltage range of 100 to 250 V, enhancing operational stability and reducing panel energy consumption in fluctuating network conditions.

Offers three-pole configuration for effective motor management

Operational voltage of up to 1000 V ensures compatibility across various applications

Mechanical durability of up to 5 million cycles, assuring long-lasting reliable functionality

Built-in surge protection contributes to enhanced safety during operation

Can accommodate a wide array of additional accessories for functionality expansion

Temperature variations from -25 °C to 70 °C are supported, allowing versatility in diverse environments

Features easy connection with Main Circuit Bars and auxiliary contacts, expediting setup

Ensures efficient thermal management with a high thermal current rating of 225 A at 40 °C

Sustainable design includes a 37% recycled metal content, promoting eco-friendliness in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy