ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-577
- Mfr. Part No.:
- 1SFL467002R1422
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£836.23
(exc. VAT)
£1,003.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £836.23 |
*price indicative
- RS Stock No.:
- 720-577
- Mfr. Part No.:
- 1SFL467002R1422
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a reliable solution for controlling motor operations in various industrial applications. Designed to manage motors up to 75 kW at 400 V AC or 100 hp at 480 V UL, this 3 pole contactor excels in demanding environments. Its robust design incorporates pre-mounted auxiliary contacts and Main Circuit Bars, ensuring efficient and effective performance. The device operates within a wide control voltage range of 250 to 500 V, accommodating large variations while reducing panel energy consumption.
3 pole design Ideal for motor control in varied power applications
Built-in surge protection ensures device longevity and reliability
Thermal current rating of 225 A promotes efficiency in demanding conditions
Compact Block type allows easy extension with auxiliary contact Blocks
Rated operational power of 75 kW, suitable for heavy-duty applications
Mechanical durability of 5 million cycles for long-lasting performance
IP40 rated auxiliary terminals provide protection against dust and moisture
Easy installation with a variety of connection capacities for main circuits
Compliance with international standards enhances its application versatility


