ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£753.73

(exc. VAT)

£904.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£753.73

*price indicative

RS Stock No.:
720-561
Mfr. Part No.:
1SFL447063R1422
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

200A

Depth

150mm

Standards/Approvals

IEC/EN 60947-1

Width

90mm

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is designed for railway applications, offering efficient motor starting and isolation. Engineered to handle operations up to a maximum of 690 V, this versatile device operates seamlessly within a wide control voltage range of 250 to 500 V at 50/60 Hz, catering to various operational needs. Its robust design ensures reliability in bypass and distribution applications, making it Ideal for demanding environments.

3 pole contactor suitable for reliable motor starting

Operates efficiently within a wide control voltage range

Designed for use in challenging railway applications

Meets stringent safety standards including IEC and UL certifications

Minimum order quantity of just 1 piece allows for flexible purchasing

Robust construction guarantees enhanced durability in demanding conditions

Versatile ratings for AC-1 and AC-3 applications ensure adaptability

Designed to handle high operational currents, ensuring effective performance

Includes important technical certifications for peace of mind in operational standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy