ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-982
- Mfr. Part No.:
- 1SFL547082R3312
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,616.72
(exc. VAT)
£1,940.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,616.72 |
*price indicative
- RS Stock No.:
- 716-982
- Mfr. Part No.:
- 1SFL547082R3312
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 180mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 180mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor designed to manage high-power motor applications with ease. Featuring a three-pole configuration for 1000 V IEC or 600 V UL usage, this contactor is equipped with pre-installed side-mounted auxiliary contact blocks, enabling seamless integration into various control systems. Designed for motors up to 132 kW, it operates efficiently at large voltages to reduce panel energy consumption. The built-in surge protection adds a layer of safety, making it Ideal for industrial settings where machinery reliability is crucial.
Three-pole design enhances reliability and versatility in high-power applications
Integrates auxiliary contact blocks for expanded functionality and ease of installation
Operates effectively with a wide control voltage range from 100 to 250 V, accommodating voltage fluctuations
Reduces energy consumption, contributing to cost savings in industrial settings
Built-in surge protection ensures operational safety and longevity
Designed to meet EN ISO 13849 and EN 62061 standards for safe machinery operation
Ideal for switching power circuits with a breaking capacity of up to 400 A
Mechanical durability of 5 million cycles ensures long-term performance and dependability
Compact design allows for easy mounting and adaptability in various setups


