- RS Stock No.:
- 111-5840
- Mfr. Part No.:
- RS1011611
- Brand:
- Cramolin
In stock for delivery within 8 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£11.33
(exc. VAT)
£13.60
(inc. VAT)
Units | Per unit |
1 - 5 | £11.33 |
6 - 14 | £10.88 |
15 + | £10.63 |
- RS Stock No.:
- 111-5840
- Mfr. Part No.:
- RS1011611
- Brand:
- Cramolin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cramolin Contaclean Oil Based Contact Cleaners
Contaclean is the oil-based contact cleaner from Cramolin. The aerosol contact cleaner has been designed to remove oxide and sulphide layers from your metal contact surfaces. Using contaclean gives you the confidence to know that the correct functioning of all your electro-mechanical contacts is maintained long term.
Features and Benefits
Highly effective
Ensures long lasting lubrication and corrosion protection
Eliminates voltage drops
Reduces contact resistance
Ensures long lasting lubrication and corrosion protection
Eliminates voltage drops
Reduces contact resistance
Typical Applications
Use in radio and television engineering, data processing systems and electronic and electric car equipment.
Note
Switch off and remove plug of electronic devises before cleaning
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | Contaclean |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Contact Banks, Electric Motors, Electrical Equipment, Relays |
Product Category | Contact Cleaner |
Related links
- WD-40 400 ml Aerosol Electrical Contact Cleaner for Various Applications
- CRC 500 ml Aerosol Electrical Contact Cleaner for Various Applications
- Ambersil 400 ml Aerosol Electrical Contact Cleaner for Various Applications
- Cramolin 400 ml Aerosol Electrical Contact Cleaner for Electrical Equipment
- Cramolin 400 ml Aerosol Electrical Contact Cleaner
- Kontakt Chemie 400 ml Aerosol Electrical Contact Cleaner for...
- Cramolin 400 ml Aerosol Electrical Cleaner for Various Applications
- Mykal Industries 400 ml Aerosol Electrical Contact Cleaner for...