RS Better World

Schneider Electric Harmony XB4 Series Contact Block, 25V, 1 NC

Subtotal (1 unit)*

£13.60

(exc. VAT)

£16.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 77 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.60

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
815-1884
Mfr. Part No.:
ZB4BZ1029
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Contact Block

Block Type

Contact Block

Voltage

25V

Series

Harmony XB4

Contact Configuration

1 NC

LED Included

No

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

3mm

Standards/Approvals

IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14

Height

47mm

Length

37mm

Better World Product

Yes

Non Compliant

Schneider Electric Harmony XB4 Series Push Button Contact Block, 1NC Contact Configuration, Screw Clamp Terminal Type - ZB4BZ1029


This push button contact Block is a key component designed for use with push buttons in various industrial applications. It features a 1NC contact configuration and includes a screw clamp Terminal Block for secure connections.

Features & Benefits


• Body and fixing collar are included for seamless setup
• Offers integration with Schneider Electric push button systems
• Designed to enhance performance in automation applications
• Functions efficiently within the Harmony XB4 components series

Applications


• Utilised with various push button operations in control panels
• Suitable for integration into industrial push button switch setups
• Ideal for requiring reliable contact Block specifications
• Works effectively in automation and machinery control environments

How does the Terminal type contribute to its functionality?


The screw clamp Terminal allows for secure and robust wiring, minimising the risk of accidental disconnections and ensuring consistent performance in various conditions.

Can it be used with other series of push button components?


While designed specifically for the Harmony XB4 series, it may be compatible with other systems, but it’s advisable to consult compatibility specifications to ensure optimal performance.

What is the significance of including a fixing collar?


The inclusion of a fixing collar provides additional stability when installed, preventing movement during operation, which is VITAL for preserving the integrity of the contact block’s function.

Is it suitable for high-frequency usage in automation?


Yes, its design allows for consistent performance under frequent use, making it Ideal for environments where push button operations occur regularly.

How does it aid in simplifying installation for electrical professionals?


The screw clamp design facilitates quick and straightforward wiring, allowing electrical professionals to reduce installation time while ensuring a secure connection.

Supplied with

Fixing collar