Schneider Electric Harmony XB4 Contact & Light Block - 1NO 1NC Green, 110 → 120 V ac
- RS Stock No.:
- 609-2746
- Mfr. Part No.:
- ZB4BW0G35
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£26.43
(exc. VAT)
£31.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £26.43 |
*price indicative
- RS Stock No.:
- 609-2746
- Mfr. Part No.:
- ZB4BW0G35
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Voltage Rating | 110 → 120V ac | |
| Series | Harmony XB4 | |
| Contact Configuration | 1NO + 1NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Voltage Rating 110 → 120V ac | ||
Series Harmony XB4 | ||
Contact Configuration 1NO + 1NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||


