Allen Bradley 800F Series Light Block, 240V
- RS Stock No.:
- 511-8550
- Distrelec Article No.:
- 302-26-884
- Mfr. Part No.:
- 800F-PN7W
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£9.19
(exc. VAT)
£11.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.19 |
*price indicative
- RS Stock No.:
- 511-8550
- Distrelec Article No.:
- 302-26-884
- Mfr. Part No.:
- 800F-PN7W
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Block Type | Light Block | |
| Product Type | Device Net Pendant Station | |
| Voltage | 240V | |
| Series | 800F | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 50mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | NEMA Type 4/4X/13 | |
| Height | 149mm | |
| Length | 6mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Block Type Light Block | ||
Product Type Device Net Pendant Station | ||
Voltage 240V | ||
Series 800F | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 50mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals NEMA Type 4/4X/13 | ||
Height 149mm | ||
Length 6mm | ||
Width 81mm | ||
RoHS Status: Exempt
Allen Bradley Light Block, LED Illumination, Screw Terminals - 800F-PN7W
Make light work of push button illumination with this light block from Rockwell Automation's Allen Bradley range. It features a bright white LED that activates when you press the connected switch, so you'll never be in the dark about your device's status. As it's compatible with any pilot device from the 800F series, you can easily configure your manual control buttons for use in areas where visibility is poor. Thanks to its mechanical durability of 100,000 hours, you can rely on this product for a long service life.
Features & Benefits
• Supplied complete with latch for easy installation
• Resistant to leakage current for efficiency and user safety
• Screw terminal method for simple and secure wiring
• Devices in the 800F series use a standard cutout diameter of 22mm for straightforward integration into your existing setup
• Compatible with cables ranging in size from 18 to 12AWG for flexible wiring options
Standards and Certifications
• CSA
• CCC
• CE
• UL
• UR
What's the voltage rating of this light block?
For easy compatibility with mains power, this light block has a voltage rating of 240V AC.
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
