Schneider Electric Harmony Series Light Block, White Light, 1 NO/1 NC
- RS Stock No.:
- 422-8870
- Mfr. Part No.:
- ZB6EB1B
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£9.30
(exc. VAT)
£11.16
(inc. VAT)
FREE delivery for orders over £60.00
- 35 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 422-8870
- Mfr. Part No.:
- ZB6EB1B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | FASTON | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 15mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS, UL, RoHS, CSA, IEC | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type FASTON | ||
Body/Fixing Collar Included Yes | ||
Current Rating 15mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS, UL, RoHS, CSA, IEC | ||
Better World Product Yes | ||
RoHS Status: Exempt
