Schneider Electric Harmony XB5 Light Block - Blue, 24 V ac/dc
- RS Stock No.:
- 422-8353
- Mfr. Part No.:
- ZB5AVB6
- Brand:
- Schneider Electric
Image representative of range
- RS Stock No.:
- 422-8353
- Mfr. Part No.:
- ZB5AVB6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 24V ac/dc | |
| Illumination Colour | Blue | |
| Series | Harmony XB5 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 24V ac/dc | ||
Illumination Colour Blue | ||
Series Harmony XB5 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
RoHS Status: Not Applicable
LED Bodies
Integral LED bodies with screw clamp terminal connections
Standards
IEC, JIS
Approvals
UL, CSA


