Schneider Electric Harmony Series Contact & Light Block, 12V, 24 V, Green Light, 1 NO/1 NC
- RS Stock No.:
- 349-1465
- Mfr. Part No.:
- ZB6ZB35B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£18.87
(exc. VAT)
£22.64
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship
- Plus 11 unit(s) shipping from 11 June 2026
Units | Per unit |
|---|---|
| 1 + | £18.87 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 349-1465
- Mfr. Part No.:
- ZB6ZB35B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact & Light Block | |
| Block Type | Contact & Light Block | |
| Voltage | 12, 24V | |
| Illumination Colour | Green | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | FASTON | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 15mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 24mm | |
| Standards/Approvals | CSA, JIS, IEC, UL, RoHS | |
| Height | 18mm | |
| Length | 51mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact & Light Block | ||
Block Type Contact & Light Block | ||
Voltage 12, 24V | ||
Illumination Colour Green | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type FASTON | ||
Body/Fixing Collar Included Yes | ||
Current Rating 15mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 24mm | ||
Standards/Approvals CSA, JIS, IEC, UL, RoHS | ||
Height 18mm | ||
Length 51mm | ||
Better World Product Yes | ||
