Schneider Electric Harmony XB5 Light Block - Yellow, 230 → 240 V ac
- RS Stock No.:
- 331-0439
- Mfr. Part No.:
- ZB5AVM5
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 331-0439
- Mfr. Part No.:
- ZB5AVM5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 230 → 240V ac | |
| Illumination Colour | Yellow | |
| Series | Harmony XB5 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 230 → 240V ac | ||
Illumination Colour Yellow | ||
Series Harmony XB5 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
RoHS Status: Exempt


