RS Better World

Schneider Electric Harmony Series Light Block, 24V, Orange Light

Subtotal (1 pack of 5 units)*

£48.00

(exc. VAT)

£57.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 04 May 2026
  • Plus 85 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£9.60£48.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-8600
Mfr. Part No.:
ZBVB57
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Block

Block Type

Light Block

Voltage

24V

Illumination Colour

Orange

Series

Harmony

Illumination Type

LED

LED Included

Yes

Terminal Type

Pin

Current Rating

18mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

Better World Product

Yes

RoHS Status: Exempt

The Schneider Electrics orange light block for head with diameter of 22.

Excellent Performance

Long Life