Schneider Electric XEND Series Contact Block, 240V, 2 NO
- RS Stock No.:
- 211-8493
- Mfr. Part No.:
- XEND1621
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£109.58
(exc. VAT)
£131.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £109.58 |
*price indicative
- RS Stock No.:
- 211-8493
- Mfr. Part No.:
- XEND1621
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 240V | |
| Series | XEND | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1EN 60947-5-1CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 240V | ||
Series XEND | ||
Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1EN 60947-5-1CSA C22.2 No 14 | ||
RoHS Status: Exempt
The Schneider Electrics spring return contact block used for front mounting.
Robust Construction
Mechanical Interlocking
Excellent Performance


