RS Better World

Schneider Electric Harmony XB4 Series Contact & Light Block, 120V ac, White Light, 1 CO

Subtotal (1 unit)*

£25.99

(exc. VAT)

£31.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.99

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
179-9490
Distrelec Article No.:
303-02-671
Mfr. Part No.:
ZB4BW0G15
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Block

Block Type

Contact & Light Block

Voltage

120V ac

Illumination Colour

White

Series

Harmony XB4

Contact Configuration

1 CO

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

47mm

Width

3mm

Standards/Approvals

UL, RoHS, CSA

Length

63.00mm

Better World Product

Yes

The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.

White Light Block With Body/Fixing Collar With Integral Led 110...120v 1no+1nc