Siemens SIRIUS ACT 3SU14 Series Contact Block, 500V ac/dc, 2 NC
- RS Stock No.:
- 173-6864
- Mfr. Part No.:
- 3SU1400-1AA10-1PA0
- Brand:
- Siemens
Subtotal (1 unit)*
£16.30
(exc. VAT)
£19.56
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £16.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6864
- Mfr. Part No.:
- 3SU1400-1AA10-1PA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 500V ac/dc | |
| Series | SIRIUS ACT 3SU14 | |
| Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721 | |
| Length | 49.7mm | |
| Width | 9.8mm | |
| Height | 34mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 500V ac/dc | ||
Series SIRIUS ACT 3SU14 | ||
Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721 | ||
Length 49.7mm | ||
Width 9.8mm | ||
Height 34mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
