Siemens SIRIUS ACT 3SU14 Series Light Block, 24V ac/dc, White Light
- RS Stock No.:
- 173-6833
- Distrelec Article No.:
- 301-30-513
- Mfr. Part No.:
- 3SU1401-1BG60-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 18 unit(s) shipping from 14 May 2026
Units | Per unit |
|---|---|
| 1 + | £8.94 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6833
- Distrelec Article No.:
- 301-30-513
- Mfr. Part No.:
- 3SU1401-1BG60-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 24V ac/dc | |
| Illumination Colour | White | |
| Series | SIRIUS ACT 3SU14 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 33.2mm | |
| Standards/Approvals | IEC 60068-2-27, EN 61373, IEC 60068-2-6 | |
| Width | 9.8mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 24V ac/dc | ||
Illumination Colour White | ||
Series SIRIUS ACT 3SU14 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 33.2mm | ||
Standards/Approvals IEC 60068-2-27, EN 61373, IEC 60068-2-6 | ||
Width 9.8mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
