Schneider Electric Harmony XB4 Series Contact Block, 600V, 2 NO
- RS Stock No.:
- 553-999
- Distrelec Article No.:
- 304-22-044
- Mfr. Part No.:
- ZB4BZ1035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £60.00
- 38 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £13.25 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 553-999
- Distrelec Article No.:
- 304-22-044
- Mfr. Part No.:
- ZB4BZ1035
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony XB4 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-4, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Width | 3mm | |
| Height | 47mm | |
| Length | 37mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 600V | ||
Series Harmony XB4 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-4, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Width 3mm | ||
Height 47mm | ||
Length 37mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
