RS Better World

Schneider Electric Harmony XB4 Series Contact Block, 1 NO

Subtotal (1 unit)*

£8.25

(exc. VAT)

£9.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£8.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
553-995
Distrelec Article No.:
303-02-687
Mfr. Part No.:
ZB4BZ1015
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Series

Harmony XB4

Contact Configuration

1 NO

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

47mm

Length

37mm

Standards/Approvals

JIS C8201-5-1, UL 508, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

Width

3mm

Better World Product

Yes

Spring Clamp Metal Fixing Collar Contact Block Assembly


Accepts stranded or solid wires with or without cable ends

Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends

Single lever action opens both cable clamps

Design prevents clamping on insulation

Visible indication of a secure connection

Moulded-in holes for test probes

Spring clamp terminal connections

Approvals

CE, UL, CSA, CCC