Schneider Electric Harmony XB Series Light Block, 24V ac/dc, Red Light
- RS Stock No.:
- 553-967
- Mfr. Part No.:
- ZBVB45
- Brand:
- Schneider Electric
- RS Stock No.:
- 553-967
- Mfr. Part No.:
- ZBVB45
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 24V ac/dc | |
| Illumination Colour | Red | |
| Series | Harmony XB | |
| Illumination Type | LED | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 24V ac/dc | ||
Illumination Colour Red | ||
Series Harmony XB | ||
Illumination Type LED | ||
Terminal Type Screw Clamp | ||
Spring Clamp 24Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,
2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,
2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC


