Schneider Electric 6 Way Consumer Unit, 100A EZ9
- RS Stock No.:
- 850-8543
- Mfr. Part No.:
- EZ96CU
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 850-8543
- Mfr. Part No.:
- EZ96CU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | EZ9 | |
| Number of Ways Total | 6 | |
| Current Rating | 100A | |
| Dimensions | 260 x 127 x 240mm | |
| Depth | 240mm | |
| Length | 260mm | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series EZ9 | ||
Number of Ways Total 6 | ||
Current Rating 100A | ||
Dimensions 260 x 127 x 240mm | ||
Depth 240mm | ||
Length 260mm | ||
Width 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Schneider Electric 16 Way Consumer Unit, 100A EZ9
- Schneider Electric 6 Way Split Load Consumer Unit, 100A Easy9
- Schneider Electric 4 Way Plastic Consumer Unit, 100A EZ9
- Schneider Electric 8 Way Split Load Consumer Unit, 100A EZ9
- MK Electric 6 Way Split Load Metal Consumer Unit IP2XC Sentry
- Consumer Units
- Schneider Electric 8 Way Plastic Consumer Unit IP20 EZ9
- Schneider Electric 6 Metal Consumer Unit IK05 REACH BS 7671:Amendment 3 IPXX
