MK 12 Way Split Load Plastic Consumer Unit, 63A, IP2XC K5686S

Image representative of range

Stock information currently inaccessible
RS Stock No.:
447-3979
Mfr. Part No.:
K5686S
Brand:
MK
Find similar products by selecting one or more attributes.
Select all

Brand

MK

Series

K5686S

Number of Ways Total

12

Configured for Split Load

Yes

Current Rating

63A

Dimensions

230 x 378 x 110mm

Housing Material

Plastic

International Protection Rating

IP2XC

Depth

110mm

Width

378mm

Length

230mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy