RS PRO 26 ABS Consumer Unit, 10kA, IEC 61349-1:2021 IP65
- RS Stock No.:
- 818-848
- Brand:
- RS PRO
Subtotal (1 unit)*
£60.76
(exc. VAT)
£72.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.76 |
*price indicative
- RS Stock No.:
- 818-848
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Consumer Unit | |
| Number of Ways | 26 | |
| Current Rating | 10kA | |
| Colour | Grey | |
| Housing Material | ABS | |
| Standards/Approvals | IEC 61349-1:2021 | |
| IP Rating | IP65 | |
| Width | 150mm | |
| Length | 310mm | |
| Depth | 410mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Consumer Unit | ||
Number of Ways 26 | ||
Current Rating 10kA | ||
Colour Grey | ||
Housing Material ABS | ||
Standards/Approvals IEC 61349-1:2021 | ||
IP Rating IP65 | ||
Width 150mm | ||
Length 310mm | ||
Depth 410mm | ||
- COO (Country of Origin):
- ES
The RS PRO Consumer Unit is a high-quality electrical enclosure designed to house and protect circuit breakers and other modular components in both residential and industrial settings.
Ingress protection rating of IP65 for dust and water resistance
Suitable for both indoor and outdoor installation
Related links
- RS PRO 8 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 4 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 12 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 42 ABS Consumer Unit IEC 61349-1:2021 IP65
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- Legrand 26 High Impact Polystyrene Consumer Unit EN 60695-2-11 WEEE IEC 60670-24 REACH
- ABB 72 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 4 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65


