Infineon BCR410WH6327XTSA1 Programmable Current Source, 4-Pin SOT-343
- RS Stock No.:
- 826-9288
- Mfr. Part No.:
- BCR410WH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-9288
- Mfr. Part No.:
- BCR410WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-343 | |
| Pin Count | 4 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-343 | ||
Pin Count 4 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
