Texas Instruments LM334SM/NOPB Programmable Current Source, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-6831
Mfr. Part No.:
LM334SM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy