Infineon BCR410WH6327XTSA1 Programmable Current Source, 4-Pin SOT-343

Stock information currently inaccessible
RS Stock No.:
165-5616
Mfr. Part No.:
BCR410WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.8mm

Length

2mm

Width

1.25mm

Height

0.8mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy