TE Connectivity, M Female Jackscrew for use with Rectangular Connector

Bulk discount available

Subtotal (1 unit)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£6.18
20 - 74£5.45
75 - 299£5.18
300 +£4.32

*price indicative

Packaging Options:
RS Stock No.:
710-0047
Distrelec Article No.:
302-69-104
Mfr. Part No.:
200875-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Female Jackscrew

Product Type

Connector Screw

For Use With

Rectangular Connector

Series

M

Colour

Silver

Material

Stainless Steel

Standards/Approvals

No

TE Connectivity M Series Jackscrews


A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.

TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type

III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Related links