Amphenol RF, 031 Insulating Washer Insulating Washer for use with BNC Connector
- RS Stock No.:
- 143-9728
- Mfr. Part No.:
- 031-10152-RFX
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£63.90
(exc. VAT)
£76.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.639 | £63.90 |
*price indicative
- RS Stock No.:
- 143-9728
- Mfr. Part No.:
- 031-10152-RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Insulating Washer | |
| Series | 031 | |
| Cord Included | No | |
| Material | Brass | |
| Accessory Type | Insulating Washer | |
| For Use With | BNC Connector | |
| Finish | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Insulating Washer | ||
Series 031 | ||
Cord Included No | ||
Material Brass | ||
Accessory Type Insulating Washer | ||
For Use With BNC Connector | ||
Finish Tin | ||
Standards/Approvals RoHS | ||
BNC Grounding Lug
031-10152-RFX will fit on any BNC with 3/8"-32 threads
Related links
- Amphenol RF, 031 Insulating Washer Insulating Washer for use with BNC Connector
- Rosenberger, BNC 50 Insulating Washer Insulating Washer for use with Panel Jacks
- Telegartner, Z51 Insulating Washer Insulating Washer Male
- EPCOS Transformer applications
- Amphenol RF PCB Connector RF Connector Dust Cap Female Cord Included
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF, 031 BNC Connector Connector Nut for use with Connector
