TE Connectivity Infotainment 12-way Automotive Connector Backshell Cable Clamp, 1-1355524-3

Subtotal (1 pack of 10 units)*

£6.11

(exc. VAT)

£7.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.611£6.11

*price indicative

Packaging Options:
RS Stock No.:
731-3246
Mfr. Part No.:
1-1355524-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cable Clamp

Product Type

Automotive Connector Backshell

Series

Infotainment

Colour

Black

Width

16.95mm

Height

15.95mm

Number of Contacts

12

For Use With

Power Quadlok System, Micro-Power System

Standards/Approvals

RoHS

Micro Quadlok Accessories


A range of accessories for the TE Connectivity Micro-Power Quadlok System.

See stock number 680-1468 typical for a range of MQS connectors.

2.54mm Tyco Micro Quadlok (MQS) System


Related links