TE Connectivity MCON Sealed Connector 96-way Automotive Connector Backshell Assembly Cover, 1-1452389-1
- RS Stock No.:
- 164-0598
- Mfr. Part No.:
- 1-1452389-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 250 units)*
£752.00
(exc. VAT)
£902.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 500 | £3.008 | £752.00 |
| 750 + | £2.858 | £714.50 |
*price indicative
- RS Stock No.:
- 164-0598
- Mfr. Part No.:
- 1-1452389-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Assembly Cover | |
| Series | MCON Sealed Connector | |
| Colour | Black, Black | |
| Height | 37.9mm | |
| Number of Contacts | 96 | |
| For Use With | 154 Position Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Assembly Cover | ||
Series MCON Sealed Connector | ||
Colour Black, Black | ||
Height 37.9mm | ||
Number of Contacts 96 | ||
For Use With 154 Position Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Waterproof modular Accessories
TE Connectivity Waterproof Modular Connectors
Related links
- TE Connectivity MCON Sealed Connector 96-way Automotive Connector Backshell Assembly Cover, 1-1452389-1
- TE Connectivity Quadlock 18-way Automotive Connector Backshell Assembly Cover
- TE Connectivity Quadlock 18-way Automotive Connector Backshell Assembly Cover, 929650-2
- TE Connectivity LEAVYSEAL 1-way Automotive Connector Backshell Cable Exit Cover, 1823500-1
- TE Connectivity LEAVYSEAL 29-way Automotive Connector Backshell Cover Cable Exit, 2327810-1
- TE Connectivity LEAVYSEAL 29-way Automotive Connector Backshell Cover Cable Exit
- TE Connectivity LEAVYSEAL 22-way Automotive Connector Backshell Cover
- Molex 34565 Automotive Connector Backshell Circuit Dress Cover, 34565-0003

