RS PRO M5 Flanged Bolt, Connecting Component
- RS Stock No.:
- 786-6122
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-6122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Flanged Bolt | |
| Thread Size | M5 | |
| Material | Zinc Plated Steel | |
| Structural Element Type | Connecting Clamp | |
| Product Family | Elesa Connecting Clamps | |
| Product System | MSM | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Flanged Bolt | ||
Thread Size M5 | ||
Material Zinc Plated Steel | ||
Structural Element Type Connecting Clamp | ||
Product Family Elesa Connecting Clamps | ||
Product System MSM | ||
- COO (Country of Origin):
- DE
