Bosch Rexroth 45° Connector, Connecting Component, Strut Profile 28 mm, Groove Size D28mm
- RS Stock No.:
- 703-9597
- Mfr. Part No.:
- 3842541175
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
- RS Stock No.:
- 703-9597
- Mfr. Part No.:
- 3842541175
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | 45° Connector | |
| Fits Groove Size | D28mm | |
| Fits Strut Profile | 28 mm | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type 45° Connector | ||
Fits Groove Size D28mm | ||
Fits Strut Profile 28 mm | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product Family Bosch Rexroth | ||
RoHS Status: Not Applicable
The Bosch Rexroth fixed parallel connector can be fixed with connecting 45° or 90°. It is used for axial shifting along the D28L or D28L, N10 round tube, the retaining ring defines the end position.
Strut D28L, 45°
Cross connector
