Rose+Krieger Hinge Clamp Connecting Component, Strut Profile 40 mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
448-9687
Mfr. Part No.:
184000040200
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Hinge Clamp

Fits Strut Profile

40 mm

Fits Tube Diameter

40.2mm

Material

Die Cast Aluminium

Structural Element Type

Round Tube

Length

50mm

Product Family

Rose+Krieger

Product System

RHE

RoHS Status: Not Applicable

COO (Country of Origin):
DE