RS PRO M6, M8 T-Connector Connecting Component, Strut Profile Type 3
- RS Stock No.:
- 415-6292
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 415-6292
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Connector | |
| Fits Strut Profile | Type 3 | |
| Thread Size | M6, M8 | |
| Fits Tube Diameter | 48.3mm | |
| Material | Cast Iron | |
| Structural Element Type | Round Tube | |
| Product Family | RS Handrail System | |
| Product System | 156 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Connector | ||
Fits Strut Profile Type 3 | ||
Thread Size M6, M8 | ||
Fits Tube Diameter 48.3mm | ||
Material Cast Iron | ||
Structural Element Type Round Tube | ||
Product Family RS Handrail System | ||
Product System 156 | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS 1387
