Bosch Rexroth M6 Straddling Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

Stock information currently inaccessible
RS Stock No.:
197-1375
Mfr. Part No.:
3842111989
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Straddling Nut

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6

Structural Element Type

Fixing & Connection Element

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Bosch Rexroth's straddling nut expander series is used for attaching light accessories such as cable fasteners or rings.

Easy assembly by clipping into the profile groove
Profile finishing: not required

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy